SMC Pneumatic Compact Cylinder - CQUB25-10, 25mm Bore, 10mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-529
- Mfr. Part No.:
- CQUB25-10
- Brand:
- SMC
Subtotal (1 unit)*
£59.90
(exc. VAT)
£71.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.90 |
*price indicative
- RS Stock No.:
- 370-529
- Mfr. Part No.:
- CQUB25-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQU | |
| Model Number p | CQUB25-10 | |
| Action | Double | |
| Bore | 25mm | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB25-10 | ||
Action Double | ||
Bore 25mm | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC CQ2 compact cylinder available with a new body which making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Auto switch mounting rail removed
Prevention of damage to auto switch
Improved ease of work and safety
Round slot for mounting small auto switches is provided on 4 surfaces
Prevention of damage to auto switch
Improved ease of work and safety
Round slot for mounting small auto switches is provided on 4 surfaces
Related links
- SMC Pneumatic Compact Cylinder - CQUB25-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB25-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB25-40 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB25-35M 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQUB25-15M 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQUB25-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-10 10mm Stroke Double Acting



