SMC Pneumatic Piston Rod Cylinder - CQ2WB20-20D, 20mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-360
- Mfr. Part No.:
- CQ2WB20-20D
- Brand:
- SMC
Subtotal (1 unit)*
£43.33
(exc. VAT)
£52.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £43.33 |
*price indicative
- RS Stock No.:
- 370-360
- Mfr. Part No.:
- CQ2WB20-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2WB20-20D | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 20mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2WB20-20D | ||
Bore 20mm | ||
Action Double | ||
Stroke 20mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder with a new body, making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions.
Double acting, single rod
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2WB20-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WA20-20D 20mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2WB20-5DC 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KWB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WB12-20D 20mm Stroke Double Acting
