SMC Pneumatic Compact Cylinder - C85N8-10, 8mm Bore, 10mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 370-285
- Mfr. Part No.:
- C85N8-10
- Brand:
- SMC
Subtotal (1 unit)*
£26.32
(exc. VAT)
£31.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.32 |
*price indicative
- RS Stock No.:
- 370-285
- Mfr. Part No.:
- C85N8-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N8-10 | |
| Bore | 8mm | |
| Action | Double | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N8-10 | ||
Bore 8mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - C85N8-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N8-25 25mm Stroke Double Acting
- SMC Double Acting Cylinder - C85F8-10T 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N10-10C-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-10-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85WE16-10-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85WE16-100-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-10 10mm Stroke Double Acting
