SMC Pneumatic Piston Rod Cylinder - JCDQ20-20, 20mm Bore, 20mm Stroke, JCQ Series, Double Acting
- RS Stock No.:
- 370-139
- Mfr. Part No.:
- JCDQ20-20
- Brand:
- SMC
Subtotal (1 unit)*
£31.26
(exc. VAT)
£37.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.26 |
*price indicative
- RS Stock No.:
- 370-139
- Mfr. Part No.:
- JCDQ20-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JCQ | |
| Model Number p | JCDQ20-20 | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JCQ | ||
Model Number p JCDQ20-20 | ||
Action Double | ||
Bore 20mm | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder is designed for fluid air applications, with a proof pressure rating of 1.0 MPa. It operates in ambient and fluid temperatures ranging from 5 to 60°C. The cylinder is equipped with a rubber bumper for cushioning, reducing impact and ensuring smooth operation. The rod end features a female thread, providing easy installation and compatibility with various mounting configurations.
Double acting
Single rod
Single rod
Related links
- SMC Pneumatic Piston Rod Cylinder - JCDQ20-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ20-10 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ20-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ40-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ20-40 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ12-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ20-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQA20-50 50mm Stroke Double Acting



