SMC Pneumatic Compact Cylinder - CDQ2WB32TF-75DZ, 32mm Bore, 75mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-067
- Mfr. Part No.:
- CDQ2WB32TF-75DZ
- Brand:
- SMC
Subtotal (1 unit)*
£70.17
(exc. VAT)
£84.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.17 |
*price indicative
- RS Stock No.:
- 370-067
- Mfr. Part No.:
- CDQ2WB32TF-75DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2WB32TF-75DZ | |
| Bore | 32mm | |
| Stroke | 75mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2WB32TF-75DZ | ||
Bore 32mm | ||
Stroke 75mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for industrial automation, offering efficient performance in space-constrained environments. It is part of a series known for its lightweight and durable construction.
Compact body design to save space in installations
Lightweight construction for ease of handling and integration
Lightweight construction for ease of handling and integration
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2A32TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B32TF-75DCZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
