SMC Pneumatic Compact Cylinder - CDQ2WB32TF-30DZ, 32mm Bore, 30mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-064
- Mfr. Part No.:
- CDQ2WB32TF-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£59.31
(exc. VAT)
£71.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.31 |
*price indicative
- RS Stock No.:
- 370-064
- Mfr. Part No.:
- CDQ2WB32TF-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2WB32TF-30DZ | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2WB32TF-30DZ | ||
Stroke 30mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder with a new body, making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions.
Double acting, single rod
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - CQ2 Series 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A32-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-75DZ 75mm Stroke Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting



