SMC Pneumatic Piston Rod Cylinder - CQ2B12-5SM, 12mm Bore, 5mm Stroke, CQ2 Series, Single Acting
- RS Stock No.:
- 369-815
- Mfr. Part No.:
- CQ2B12-5SM
- Brand:
- SMC
Subtotal (1 unit)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.83 |
*price indicative
- RS Stock No.:
- 369-815
- Mfr. Part No.:
- CQ2B12-5SM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B12-5SM | |
| Stroke | 5mm | |
| Bore | 12mm | |
| Action | Single | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B12-5SM | ||
Stroke 5mm | ||
Bore 12mm | ||
Action Single | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient motion control in automation systems. It features a single-acting, spring-return mechanism for reliable operation.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - CQ2B12-5DM 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A25-5S 5mm Stroke Single Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B25-5S 5mm Stroke Single Acting with Return Spring
