SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-25, 32mm Bore, 25mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-099
- Mfr. Part No.:
- CDG5BA32TFSV-25
- Brand:
- SMC
Subtotal (1 unit)*
£129.62
(exc. VAT)
£155.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.62 |
*price indicative
- RS Stock No.:
- 369-099
- Mfr. Part No.:
- CDG5BA32TFSV-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5BA32TFSV-25 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5BA32TFSV-25 | ||
Bore 32mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder designed for reliable operation in harsh environments. It features a double-acting mechanism with air cushioning for smooth performance.
Corrosion resistant construction for durability
Compact design for space saving applications
Compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5EN32TFSR-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5EA32TFSV-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA32TFSV-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN32SR-25 25mm Stroke Double Acting
