SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-150, 32mm Bore, 150mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-098
- Mfr. Part No.:
- CDG5BA32TFSV-150
- Brand:
- SMC
Subtotal (1 unit)*
£154.82
(exc. VAT)
£185.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.82 |
*price indicative
- RS Stock No.:
- 369-098
- Mfr. Part No.:
- CDG5BA32TFSV-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5BA32TFSV-150 | |
| Stroke | 150mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5BA32TFSV-150 | ||
Stroke 150mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel cylinder designed for industrial applications, particularly in environments requiring high corrosion resistance. It is part of a series known for its durability and suitability for washdown applications.
Non lube rubber cushioning
Special scraper design prevents water ingress, ensuring longevity
Special scraper design prevents water ingress, ensuring longevity
Related links
- SMC Pneumatic Piston Rod Cylinder - CG5BN32SV-150 150mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32SR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA32SV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN32SV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA32SR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN32TNSR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN32SR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA32TFSR-150 150mm Stroke Double Acting
