SMC Pneumatic Piston Rod Cylinder - MGZ40TF-300, 40mm Bore, 300mm Stroke, MGZ Series, Double Acting

Subtotal (1 unit)*

£528.95

(exc. VAT)

£634.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£528.95

*price indicative

RS Stock No.:
368-985
Mfr. Part No.:
MGZ40TF-300
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

MGZ

Model Number p

MGZ40TF-300

Stroke

300mm

Action

Double

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
JP
The SMC double power cylinder is designed for air-operated systems, offering reliable performance with a minimum operating pressure of 0.08 MPa for standard strokes and 0.12 MPa for long strokes. It supports various mounting styles, including basic style, transaxial foot style, rod flange style, and head flange style, ensuring versatile installation options to suit different application needs. This cylinder is ideal for demanding tasks requiring enhanced force output and flexible mounting configurations.

Single rod
No lubrication required
Rubber bumper used as cushion

Related links