SMC Pneumatic Piston Rod Cylinder - MGZ40TF-150, 40mm Bore, 150mm Stroke, MGZ Series, Double Acting
- RS Stock No.:
- 368-979
- Mfr. Part No.:
- MGZ40TF-150
- Brand:
- SMC
Subtotal (1 unit)*
£429.37
(exc. VAT)
£515.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £429.37 |
*price indicative
- RS Stock No.:
- 368-979
- Mfr. Part No.:
- MGZ40TF-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MGZ | |
| Model Number p | MGZ40TF-150 | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 150mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MGZ | ||
Model Number p MGZ40TF-150 | ||
Bore 40mm | ||
Action Double | ||
Stroke 150mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC MGZ series Non rotating Double Power Cylinder is a non lube double power air cylinder. The MGZ Series cylinder has unique design doubles the pressurized area for extension making the MGZ an ideal cylinder for lifting and pressing operations. The front end lock style MGZ holds the rod when extended.
Anti rotation cylinder with reinforced force
Optional metal scraper
Compatible with detectors
Excellent strength delivered in a small package
Optional metal scraper
Compatible with detectors
Excellent strength delivered in a small package
Related links
- SMC Double Acting Cylinder - CG5BN40TFSR-150 150mm Stroke Double Acting
- Norgren Pneumatic Cylinder - PRA/882040/MIB/M3/150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA40TFSV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN40SV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA40TFSV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN40SR-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN40SV-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA40SV-150 150mm Stroke Double Acting
