SMC Pneumatic Piston Rod Cylinder - CJPB10-15H6-B, 10mm Bore, 15mm Stroke, CJP Series, Single Acting
- RS Stock No.:
- 368-914
- Mfr. Part No.:
- CJPB10-15H6-B
- Brand:
- SMC
Subtotal (1 unit)*
£19.27
(exc. VAT)
£23.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.27 |
*price indicative
- RS Stock No.:
- 368-914
- Mfr. Part No.:
- CJPB10-15H6-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB10-15H6-B | |
| Bore | 10mm | |
| Action | Single | |
| Stroke | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB10-15H6-B | ||
Bore 10mm | ||
Action Single | ||
Stroke 15mm | ||
- COO (Country of Origin):
- JP
The SMC innovative pin cylinder is a testament to precision engineering and reliability. Designed as a single-acting, spring-return cylinder, it excels in applications where compactness and efficiency are essential. With a robust build, it is capable of operating at varying pressures, ensuring consistent performance across different environments. The model integrates seamlessly into existing systems, thanks to its easy installation and versatile mounting options. Ideal for automation and mechanical applications, this pin cylinder ensures swift actuation and dependable operation, helping drive productivity without compromise. Its unique design also facilitates maintenance, allowing for quick access and service, which minimises downtime and boosts operational efficiency.
Compact design optimises installation space
Efficient spring return mechanism enhances operational speed
Robust construction ensures durability in challenging environments
Non-lubricated operation eliminates maintenance needs
Versatile mounting options accommodate various setups
High-performance piston speeds contribute to swift actuation
Outstanding reliability reduces the risk of mechanical failure
Suitable for automation tasks, enhancing process efficiency
Efficient spring return mechanism enhances operational speed
Robust construction ensures durability in challenging environments
Non-lubricated operation eliminates maintenance needs
Versatile mounting options accommodate various setups
High-performance piston speeds contribute to swift actuation
Outstanding reliability reduces the risk of mechanical failure
Suitable for automation tasks, enhancing process efficiency
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Compact Cylinder - CJPB10-15 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB10-10H6-B 10mm Stroke Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting
