SMC Pneumatic Piston Rod Cylinder - CJPB10-10H6-B, 10mm Bore, 10mm Stroke, CJP Series, Single Acting
- RS Stock No.:
- 368-913
- Mfr. Part No.:
- CJPB10-10H6-B
- Brand:
- SMC
Subtotal (1 unit)*
£19.27
(exc. VAT)
£23.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.27 |
*price indicative
- RS Stock No.:
- 368-913
- Mfr. Part No.:
- CJPB10-10H6-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB10-10H6-B | |
| Bore | 10mm | |
| Action | Single | |
| Stroke | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB10-10H6-B | ||
Bore 10mm | ||
Action Single | ||
Stroke 10mm | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder, designed for precision and efficiency, showcases innovative engineering that meets the rigorous demands of various industrial applications. Its single acting, spring-return mechanism offers reliable performance, ensuring swift operation with a compact footprint. Crafted with high-quality materials, including a robust brass cover and stainless-steel piston, it promises longevity and minimal maintenance. The cylinder is designed for both embedded and panel mount configurations, providing versatile installation options to suit specific space requirements. With a maximum operating pressure of 0.7 MPa, it delivers impressive power while maintaining efficiency, making it an ideal choice for sophisticated machinery requiring accurate actuation.
Features a lightweight design for enhanced operational efficiency
Offers easy installation with multiple mounting options
Utilises durable materials that ensure a longer product lifespan
Includes a reliable spring-return system for consistent functionality
Demonstrates excellent performance across a broad range of temperatures
Compatible with standard hoses to facilitate seamless integration
Piston speed ranges accommodate various application needs
Designed for safe and reliable operation in demanding environments
Offers easy installation with multiple mounting options
Utilises durable materials that ensure a longer product lifespan
Includes a reliable spring-return system for consistent functionality
Demonstrates excellent performance across a broad range of temperatures
Compatible with standard hoses to facilitate seamless integration
Piston speed ranges accommodate various application needs
Designed for safe and reliable operation in demanding environments
Related links
- SMC Pneumatic Piston Rod Cylinder - CJPB10-15H6-B 15mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Compact Cylinder - CJPB10-15 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting



