SMC Pneumatic Compact Cylinder - MDUB25-20DZ, 25mm Bore, 20mm Stroke, MU Series, Double Acting
- RS Stock No.:
- 368-840
- Mfr. Part No.:
- MDUB25-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£67.11
(exc. VAT)
£80.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.11 |
*price indicative
- RS Stock No.:
- 368-840
- Mfr. Part No.:
- MDUB25-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MU | |
| Model Number p | MDUB25-20DZ | |
| Bore | 25mm | |
| Stroke | 20mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MU | ||
Model Number p MDUB25-20DZ | ||
Bore 25mm | ||
Stroke 20mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC plate cylinder, with its elliptical design, provides a low profile while maintaining force output. The MU cylinder can eliminate the need for higher operating pressures that may be required for typical flat cylinders. The oval piston shape also provides an intrinsic non-rotating function without having to use a rod with flats, offering increased bearing and seal life.
Single acting
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Related links
- SMC Pneumatic Piston Rod Cylinder - MDUB25-20DMZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-25DMZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB25-25DZ 25mm Stroke Double Acting



