SMC Pneumatic Compact Cylinder - MDUB25-10DZ, 25mm Bore, 10mm Stroke, MU Series, Double Acting
- RS Stock No.:
- 368-207
- Mfr. Part No.:
- MDUB25-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£67.60
(exc. VAT)
£81.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.60 |
*price indicative
- RS Stock No.:
- 368-207
- Mfr. Part No.:
- MDUB25-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MU | |
| Model Number p | MDUB25-10DZ | |
| Bore | 25mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MU | ||
Model Number p MDUB25-10DZ | ||
Bore 25mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Plate Cylinder features an auto switch mounting groove, designed for easy installation of auto switches with reduced labour. The auto switch is integrated in a way that it does not protrude, offering a compact and streamlined design while ensuring efficient and reliable operation in various pneumatic systems.
Mounting of auto switches in four directions possible
Maximum 62% width reduction
Single rod and double acting
Maximum 62% width reduction
Single rod and double acting
Related links
- SMC Pneumatic Compact Cylinder - MDUB25-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-25DMZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MDUB25-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB25-20DMZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB25-25DZ 25mm Stroke Double Acting



