SMC Pneumatic Piston Rod Cylinder - MDUB25-15DZ, 25mm Bore, 15mm Stroke, MU Series, Double Acting

Subtotal (1 unit)*

£66.40

(exc. VAT)

£79.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.40

*price indicative

RS Stock No.:
368-837
Mfr. Part No.:
MDUB25-15DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

MU

Model Number p

MDUB25-15DZ

Stroke

15mm

Bore

25mm

Action

Double

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
CN
The SMC plate cylinder, with its elliptical design, provides a low profile while maintaining force output. The MU cylinder can eliminate the need for higher operating pressures that may be required for typical flat cylinders. The oval piston shape also provides an intrinsic non-rotating function without having to use a rod with flats, offering increased bearing and seal life.

Single acting
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions

Related links