SMC Pneumatic Piston Rod Cylinder - CDU32-60D, 32mm Bore, 60mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 368-825
- Mfr. Part No.:
- CDU32-60D
- Brand:
- SMC
Subtotal (1 unit)*
£124.12
(exc. VAT)
£148.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.12 |
*price indicative
- RS Stock No.:
- 368-825
- Mfr. Part No.:
- CDU32-60D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CDU32-60D | |
| Stroke | 60mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CDU32-60D | ||
Stroke 60mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Free mount cylinder from the CU series, designed for long-stroke, double-acting operation. It is compact and versatile, making it suitable for various industrial applications.
Compatibility with various mounting options for flexibility
Durable construction for long lasting performance
Durable construction for long lasting performance
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDU10-60D 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDU25-60D 60mm Stroke Double Acting
- SMC Pneumatic Cylinder - CDUK16 60mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDU32-40D 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting



