SMC Pneumatic Compact Cylinder - CDU32-40D, 32mm Bore, 40mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 368-824
- Mfr. Part No.:
- CDU32-40D
- Brand:
- SMC
Subtotal (1 unit)*
£80.59
(exc. VAT)
£96.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.59 |
*price indicative
- RS Stock No.:
- 368-824
- Mfr. Part No.:
- CDU32-40D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CDU32-40D | |
| Bore | 32mm | |
| Stroke | 40mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CDU32-40D | ||
Bore 32mm | ||
Stroke 40mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Multiple mounting surfaces for easy installation
Multiple mounting surfaces for easy installation
Related links
- SMC Pneumatic Piston Rod Cylinder - CDU32-60D 60mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting



