SMC Pneumatic Piston Rod Cylinder - CDQSWB16-10DC, 16mm Bore, 10mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 368-813
- Mfr. Part No.:
- CDQSWB16-10DC
- Brand:
- SMC
Subtotal (1 unit)*
£45.07
(exc. VAT)
£54.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £45.07 |
*price indicative
- RS Stock No.:
- 368-813
- Mfr. Part No.:
- CDQSWB16-10DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSWB16-10DC | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSWB16-10DC | ||
Bore 16mm | ||
Action Double | ||
Stroke 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Through hole mounting for easy installation
Through hole mounting for easy installation
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQSWB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10DC 10mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQSWB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB16-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10DC 10mm Stroke Double Acting
