SMC Pneumatic Piston Rod Cylinder - CG1BN63-300Z, 63mm Bore, CG1 Series, Double Acting
- RS Stock No.:
- 362-593
- Mfr. Part No.:
- CG1BN63-300Z
- Brand:
- SMC
Subtotal (1 unit)*
£137.67
(exc. VAT)
£165.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.67 |
*price indicative
- RS Stock No.:
- 362-593
- Mfr. Part No.:
- CG1BN63-300Z
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1 | |
| Model Number p | CG1BN63-300Z | |
| Action | Double | |
| Bore | 63mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1 | ||
Model Number p CG1BN63-300Z | ||
Action Double | ||
Bore 63mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC precision air cylinder has 8 bore sizes and can meet any application need. The tube is impact extruded aluminum to produce an extraordinarily smooth finish, allow low break-away pressure and smooth stroke action. Eight mounting options are available. Auto switch capable.
CG1, double acting, single rod cylinder with made to order options
Most options are auto switch capable
Most options are auto switch capable
Related links
- SMC Pneumatic Piston Rod Cylinder - CDG1BN32-300Z 300mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDG1BN25-300Z 300mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG1BN50-300Z 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN40-25Z 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN25-25Z 25mm Stroke Double Acting



