SMC Pneumatic Compact Cylinder - CDG1BN25-300Z, 25mm Bore, 300mm Stroke, CG1 Series, Double Acting
- RS Stock No.:
- 370-467
- Mfr. Part No.:
- CDG1BN25-300Z
- Brand:
- SMC
Subtotal (1 unit)*
£53.22
(exc. VAT)
£63.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.22 |
*price indicative
- RS Stock No.:
- 370-467
- Mfr. Part No.:
- CDG1BN25-300Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1 | |
| Model Number p | CDG1BN25-300Z | |
| Action | Double | |
| Bore | 25mm | |
| Stroke | 300mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1 | ||
Model Number p CDG1BN25-300Z | ||
Action Double | ||
Bore 25mm | ||
Stroke 300mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder designed for efficient motion control in automation systems. It features a double-acting mechanism with a built-in magnet and rubber bumper for reliable operation.
Compact and lightweight design for space saving applications
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG1BN32-300Z 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG1BN50-300Z 300mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-300Z 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN25-25Z 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-300 300mm Stroke Double Acting
