RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, Double Acting

Subtotal (1 unit)*

£69.59

(exc. VAT)

£83.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.59

*price indicative

RS Stock No.:
360-724
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

100mm

Action

Double

Bore

25mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

237 x 29mm

Length

237mm

Diameter

29mm

Maximum Operating Pressure

10bar

Absolute Maximum Pressure

12bar

ISO Standard

ISO 6432

Maximum Operating Temperature

80°C

Weight

340g

Minimum Operating Temperature

-10°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 6432 Standard, 100 mm Stroke


The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Designed to comply with international standards, this cylinder delivers reliable performance even in tight spaces. Its compact size does not compromise its power, making it ideal for applications that require both precision and force in confined industrial environments.

Features and Benefits


ISO 6432 Standard Compliance: Ensures compatibility and reliability across various industrial systems

Version without Cushioning: Provides a straightforward design for applications where cushioning is not required

Wide Operating Temperature Range: Functions effectively from -10 °C to +80 °C, suitable for diverse environments

Working Pressure Range of 1 to 10 bar: Offers flexibility in different pneumatic systems

Compact Dimensions (237 x 29 mm): Facilitates installation in space-constrained areas

Double Action: Allows for efficient movement in both directions, enhancing operational efficiency

Applications


Automation systems
Manufacturing equipment
Material handling
Robotics

Additional Information


In accordance with ISO6432 standard
Version without cushioning
Working temperature -10 °C to +80 °C
Working pressure 1 to 10 bar

Port Connection: G 1/8 Male for easy integration into existing systems

Cushioning Type: Elastomer, providing durability and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links