Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A, 10mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£38.64

(exc. VAT)

£46.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.64

*price indicative

RS Stock No.:
351-384
Mfr. Part No.:
ADN-S-10-5-I-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-10-5-I-F1A

Action

Double

Stroke

5mm

Bore

10mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo Compact Cylinder is designed to deliver exceptional performance in various applications within production facilities, particularly for the manufacturing of lithium-ion batteries. With a robust structure and precise engineering, this double-acting piston operates smoothly, even under varying pressure conditions. The innovative design ensures an operational ambient temperature range that supports diverse industrial environments while maintaining efficiency. Its lightweight composition, coupled with durable materials, signifies an advanced approach to pneumatic technology, ready to meet demanding specifications.

Lightweight design for easy installation and handling
Double acting operation allows for effective force application in both directions
Constructed with high alloy stainless steel for increased endurance
Low operating pressure range ensures efficient energy consumption
Compliant with RoHS standards showcasing a commitment to environmental responsibility
Corrosion resistance rated CRC 2 perfect for moderate stress environments
Cleanroom class 6 certification ideal for sensitive applications