Festo Pneumatic Compact Cylinder - ADN-25-80-A-P-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-371
- Mfr. Part No.:
- ADN-25-80-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£68.10
(exc. VAT)
£81.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £68.10 |
*price indicative
- RS Stock No.:
- 351-371
- Mfr. Part No.:
- ADN-25-80-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-25-80-A-P-A | |
Stroke | 80mm | |
Bore | 25mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-80-A-P-A | ||
Stroke 80mm | ||
Bore 25mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder redefines efficiency and versatility in pneumatic applications. Designed to suit demanding requirements, it features an adjustable stroke of 80 mm, enabling precise movements in tight spaces. The clever design incorporates robust cushioning at both ends, ensuring smooth operation and minimal wear over time. With a maximum operating pressure of 1 MPa, this double-acting cylinder operates seamlessly with standard compressed air, making it a dependable choice for various industrial tasks. Its lightweight construction and smart materials enhance durability while reducing operational strain, setting a new benchmark in the realm of compact cylinders.
Designed for flexible installation thanks to an optional mounting position
Offers consistent performance with integrated cushioning rings for improved cycle longevity
Utilises RoHS compliant materials ensuring minimal environmental impact
Supports lubrication in operation which extends the lifespan of the cylinder
Equipped with a male thread piston rod end for versatile applications
Conforms to ISO standards guaranteeing reliability and user confidence
Offers consistent performance with integrated cushioning rings for improved cycle longevity
Utilises RoHS compliant materials ensuring minimal environmental impact
Supports lubrication in operation which extends the lifespan of the cylinder
Equipped with a male thread piston rod end for versatile applications
Conforms to ISO standards guaranteeing reliability and user confidence