Festo Pneumatic Compact Cylinder - ADN-20-70-A-P-A, 20mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-365
- Mfr. Part No.:
- ADN-20-70-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£54.98
(exc. VAT)
£65.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £54.98 |
*price indicative
- RS Stock No.:
- 351-365
- Mfr. Part No.:
- ADN-20-70-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-20-70-A-P-A | |
Bore | 20mm | |
Action | Double | |
Stroke | 70mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-20-70-A-P-A | ||
Bore 20mm | ||
Action Double | ||
Stroke 70mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder exemplifies precision and efficiency, designed to streamline automation processes. With robust construction and versatile mounting options, this product is ideal for demanding applications in various industrial environments. Engineered with elastic cushioning rings for enhanced shock absorption, it ensures smooth operation even under high loads. Its intelligent design allows for optional position detection via a proximity switch, making it a reliable choice for complex systems. The compatibility with standard ISO 21287 further reinforces its adaptability across diverse setups, making this cylinder a trusted resource for engineers aiming to optimise performance and reliability.
Elastic cushioning rings provide shock absorption for improved durability
Offers optional position detection for enhanced operational control
Constructed to conform with international ISO standards for reliability
Lightweight design allows for easy integration into existing systems
Corrosion resistant materials ensure longevity in diverse environments
Smooth anodised cylinder barrel reduces wear and tear over time
Offers optional position detection for enhanced operational control
Constructed to conform with international ISO standards for reliability
Lightweight design allows for easy integration into existing systems
Corrosion resistant materials ensure longevity in diverse environments
Smooth anodised cylinder barrel reduces wear and tear over time