Festo Pneumatic Compact Cylinder - ADN-12-50-A-P-A, 12mm Bore, 50mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£47.25

(exc. VAT)

£56.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.25

*price indicative

RS Stock No.:
351-360
Mfr. Part No.:
ADN-12-50-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-12-50-A-P-A

Stroke

50mm

Action

Double

Bore

12mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo Compact Cylinder delivers impressive performance in confined spaces, making it an ideal choice for a variety of applications. With a piston diameter of 12 mm and a stroke of 50 mm, this double-acting device operates efficiently under general conditions. Engineered to meet ISO standards, it ensures reliable operation with minimal maintenance. Built with various mounting options, including through-hole and female thread, it's versatile enough to fit seamlessly into various installations. The elastic cushioning provided at both ends enhances longevity and operational safety, while the robust materials guarantee durability in moderate corrosion environments. Its cleanroom class designation also makes this product suitable for sensitive operational settings, promising a strong balance between functionality and precision.

Double acting mode enables efficient performance
Various mounting options allow for versatile installations
Cushioning technology enhances durability and safety
Corrosion resistance class 2 provides reliable performance in moderate conditions
Cleanroom class 6 certification supports use in sensitive applications
Lubricated operation is possible to ensure smooth functionality