Festo Pneumatic Piston Rod Cylinder - DSBC-63-400-D3-PPSA-N3, 63mm Bore, 400mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£251.85

(exc. VAT)

£302.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.85

*price indicative

RS Stock No.:
351-306
Mfr. Part No.:
DSBC-63-400-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-63-400-D3-PPSA-N3

Bore

63mm

Stroke

400mm

Action

Double

Pneumatic Connection

G 3/8

Port Connection

G 3/8

COO (Country of Origin):
DE
The Festo standards based cylinder combines advanced engineering with robust design, making it ideal for a range of industrial applications. With a stroke length of 400 mm and a piston diameter of 63 mm, this cylinder is engineered for reliable performance even under demanding conditions. The self-adjusting pneumatic end-position cushioning ensures smooth operation, and the dual-acting mode enhances versatility in functionality. The durable materials used, including high-alloy steel and anodised aluminium, guarantee a long service life while complying with stringent standards such as ISO 15552. Designed for ease of integration, its flexible mounting options and compatibility with proximity switches allow for efficient positioning detection, ultimately contributing to higher productivity and safety in automated environments.

Compatible with standard ISO 15552 for easy integration
Double acting design improves efficiency and operational versatility
Self adjusting cushioning enhances reliability and reduces wear
Operating pressure range from 0.04 MPa to 1.2 MPa supports diverse tasks
Piston rod thread allows for straightforward assembly with various attachments
Corrosion resistance class CRC 2 ensures durability in moderate stress environments
RoHS compliant materials meet environmental regulations