Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-188
- Mfr. Part No.:
- DFST-63-30-DL-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£630.70
(exc. VAT)
£756.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £630.70 |
*price indicative
- RS Stock No.:
- 351-188
- Mfr. Part No.:
- DFST-63-30-DL-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-63-30-DL-Y4-A-G2 | |
Action | Double | |
Bore | 63mm | |
Stroke | 30mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-DL-Y4-A-G2 | ||
Action Double | ||
Bore 63mm | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo double-acting stopper cylinder exemplifies precision engineering, designed for reliable performance in a variety of operational environments. With a robust design that includes a highly functional piston rod with toggle lever, this cylinder offers effective position detection via inductive sensors. It is well-suited for applications requiring compact solutions that do not compromise on strength and reliability. The unique cushioning technology employs elastic rings and adjustable shock absorbers, ensuring smooth operations and extended component life, making it an exceptional choice for automation tasks.
Equipped with adjustable shock absorbers for tailored cushioning
Designed for vertical mounting facilitating easy integration within systems
Complies with RoHS regulations ensuring environmentally responsible manufacturing
Constructed from high alloy stainless steel for enhanced durability
Integrated proximity switches provide accurate position sensing
Designed for vertical mounting facilitating easy integration within systems
Complies with RoHS regulations ensuring environmentally responsible manufacturing
Constructed from high alloy stainless steel for enhanced durability
Integrated proximity switches provide accurate position sensing