Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-161
- Mfr. Part No.:
- DFST-50-30-D-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£423.75
(exc. VAT)
£508.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £423.75 |
*price indicative
- RS Stock No.:
- 351-161
- Mfr. Part No.:
- DFST-50-30-D-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-50-30-D-Y4-A-G2 | |
Bore | 50mm | |
Action | Double | |
Stroke | 30mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-50-30-D-Y4-A-G2 | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder redefines efficiency in pneumatic systems, expertly designed for both precision and durability. Engineered with the latest technology, this double-acting model ensures reliable operation in a variety of conditions. Its robust construction features a piston rod with a toggle lever, enabling seamless actuation while maintaining exceptional control. The cylinder's unique cushioning system utilises elastic rings and adjustable shock absorbers to soften impacts during operation, thereby enhancing component longevity and performance. With a wide ambient temperature range and corrosion-resistant materials, this stopper cylinder is built to thrive in demanding environments, making it an ideal choice for professionals seeking reliability without compromise.
Double acting operation enhances efficiency in various applications
Customisable cushioning ensures gentle stops and prolongs lifespan
Mounting position options allow flexibility in installation
Wide operating pressure range for diverse applications
Constructed from corrosion resistant materials for durability
Lightweight design facilitates easier handling and installation
Customisable cushioning ensures gentle stops and prolongs lifespan
Mounting position options allow flexibility in installation
Wide operating pressure range for diverse applications
Constructed from corrosion resistant materials for durability
Lightweight design facilitates easier handling and installation