Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A, 16mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-053
- Mfr. Part No.:
- ADN-16-70-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£51.24
(exc. VAT)
£61.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £51.24 |
*price indicative
- RS Stock No.:
- 351-053
- Mfr. Part No.:
- ADN-16-70-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-16-70-I-P-A | |
Stroke | 70mm | |
Action | Double | |
Bore | 16mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-16-70-I-P-A | ||
Stroke 70mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder is engineered for precision and reliability in various industrial applications. Featuring a double-acting mechanism, it provides efficient force generation with minimal space requirements. This cylinder is designed according to ISO 21287 standards, ensuring compatibility and versatility in mounting positions. Its robust construction includes cushioning rings for smooth operation, while the RoHS-compliant materials ensure environmental safety. Ideal for demanding conditions, this cylinder efficiently handles a wide range of operating pressures, making it a dependable choice for pneumatic systems. With a cleanroom classification of Class 6 per ISO 14644-1, it stands out in settings requiring high cleanliness levels, adding to its suitability for various sectors.
Elastic cushioning rings at both ends enhance impact absorption
Operating across a wide temperature range ensures adaptability
Lubricated operation is possible to prolong cylinder life
Compact design allows for flexible mounting options
Corrosion resistance class CRC 2 ensures durability in challenging environments
Operating across a wide temperature range ensures adaptability
Lubricated operation is possible to prolong cylinder life
Compact design allows for flexible mounting options
Corrosion resistance class CRC 2 ensures durability in challenging environments