Festo Pneumatic Compact Cylinder - ADN-S-12-35-I-P-A-F1A, 12mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£50.73

(exc. VAT)

£60.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.73

*price indicative

RS Stock No.:
350-968
Mfr. Part No.:
ADN-S-12-35-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-12-35-I-P-A-F1A

Action

Double

Bore

12mm

Stroke

35mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact Cylinder offers innovative engineering for precise movement in various applications. Designed for double-acting operations, this unit ensures flexibility with optional mounting positions and features robust cushioning at both ends. Constructed with high-quality materials, it operates smoothly even under varying ambient temperatures between 0 °C and 60 °C. This cylinder not only meets industry standards for cleanroom environments but is also ideal for sectors where corrosion resistance is crucial, particularly in the manufacture of lithium-ion batteries. The unit ensures reliability and efficiency with its effective force output for both the return and advance strokes, making it a versatile choice for modern automation needs.

Employs elastic cushioning for gentle operation
Compatible with proximity switch detection for accuracy
Constructed from anodised aluminium for enhanced durability
Low maintenance requirements due to lubricated operation possibilities
Lightweight design promotes efficient handling and installation