Festo Pneumatic Compact Cylinder - ADN-S-16-30-A-P-A-F1A, 16mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-943
- Mfr. Part No.:
- ADN-S-16-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£55.25
(exc. VAT)
£66.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.25 |
*price indicative
- RS Stock No.:
- 350-943
- Mfr. Part No.:
- ADN-S-16-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-16-30-A-P-A-F1A | |
Stroke | 30mm | |
Action | Double | |
Bore | 16mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-30-A-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder stands as a reliable choice for precise and efficient automation tasks. The ADN-S series offers superior performance combined with a lightweight design, making it ideal for diverse industrial applications. With its robust construction and advanced capabilities, this cylinder ensures smooth operation and optimal functionality across various settings. Its double-acting mode allows for versatile usage, while the elastic cushioning at both ends guarantees minimal impact and enhanced longevity. Adaptable to different mounting positions, this cylinder is engineered to meet the needs of modern production facilities, particularly those focused on lithium-ion battery manufacturing.
Double-acting mode for efficient movement control
Elastic cushioning rings/plates at both ends for reduced wear
Available in optional mounting positions to suit various setups
Designed for optimal performance in lithium-ion battery production
Compatible with ISO 8573-1:2010 for assured quality of compressed air
RoHS-compliant materials ensure eco-friendly operation
Corrosion-resistant construction extends the product's life
Flexible operating temperature range from 0 °C to 60 °C
Elastic cushioning rings/plates at both ends for reduced wear
Available in optional mounting positions to suit various setups
Designed for optimal performance in lithium-ion battery production
Compatible with ISO 8573-1:2010 for assured quality of compressed air
RoHS-compliant materials ensure eco-friendly operation
Corrosion-resistant construction extends the product's life
Flexible operating temperature range from 0 °C to 60 °C