Festo Pneumatic Piston Rod Cylinder - DSBC-100-80-D3-PPVA-N3, 100mm Bore, 80mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 345-021
- Mfr. Part No.:
- DSBC-100-80-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£381.70
(exc. VAT)
£458.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £381.70 |
*price indicative
- RS Stock No.:
- 345-021
- Mfr. Part No.:
- DSBC-100-80-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-100-80-D3-PPVA-N3 | |
Stroke | 80mm | |
Bore | 100mm | |
Action | Double | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-80-D3-PPVA-N3 | ||
Stroke 80mm | ||
Bore 100mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder offers a robust design tailored for precise motion control and enhanced operational efficiency. Built to meet ISO 15552 standards, its dual-action functionality ensures reliable performance in a range of applications, ideal for environments demanding durability and reliability. With adjustable pneumatic cushioning at both ends, this cylinder expertly balances speed and safety. The versatile mounting positions and various thread options make installation straightforward, while the comprehensive material selection ensures longevity and compliance with RoHS standards, making it an excellent choice for modern automation systems.
Dual acting design optimises both advance and return strokes for efficient task handling
Adjustable pneumatic cushioning reduces impact, enhancing operational safety
Versatile mounting options support diverse installation configurations
Constructed from durable materials for extended service life in industrial applications
Integrated position detection maximises process accuracy and control
Adjustable pneumatic cushioning reduces impact, enhancing operational safety
Versatile mounting options support diverse installation configurations
Constructed from durable materials for extended service life in industrial applications
Integrated position detection maximises process accuracy and control