Festo Pneumatic Compact Cylinder - ADN-20-70-A-PPS-A, 20mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-834
- Mfr. Part No.:
- ADN-20-70-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£65.33
(exc. VAT)
£78.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £65.33 |
*price indicative
- RS Stock No.:
- 344-834
- Mfr. Part No.:
- ADN-20-70-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-20-70-A-PPS-A | |
Stroke | 70mm | |
Bore | 20mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-20-70-A-PPS-A | ||
Stroke 70mm | ||
Bore 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder offers an exceptional combination of efficiency and versatility, designed specifically for dynamic applications in various industrial settings. Engineered to meet the ISO 21287 standard, it delivers reliable performance with a robust construction, making it ideal for automated processes. Its self-adjusting cushioning ensures smooth operation while enhancing the lifespan of your machinery. The ADN-20-70-A-PPS-A is poised to meet the demands of modern manufacturing while providing extensive adaptability through various mounting options. With a sleek design and advanced features, it is the quintessential solution for applications requiring precision and effectiveness in confined spaces.
Self-adjusting pneumatic end-position cushioning optimizes performance
Available with multiple mounting positions for versatile installation
Conforms to ISO standards which ensuring compatibility with industry requirements
High-alloy steel piston rod offers enhanced strength and durability
Smooth-anodized aluminum alloy cylinder barrel increases resistance to wear
Double-acting mode allows for efficient operation in both directions
Cleanroom class certified making it suitable for sensitive environments
Available with multiple mounting positions for versatile installation
Conforms to ISO standards which ensuring compatibility with industry requirements
High-alloy steel piston rod offers enhanced strength and durability
Smooth-anodized aluminum alloy cylinder barrel increases resistance to wear
Double-acting mode allows for efficient operation in both directions
Cleanroom class certified making it suitable for sensitive environments