Festo Pneumatic Compact Cylinder - ADN-25-80-I-PPS-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-823
- Mfr. Part No.:
- ADN-25-80-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£78.60
(exc. VAT)
£94.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.60 |
*price indicative
- RS Stock No.:
- 344-823
- Mfr. Part No.:
- ADN-25-80-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-25-80-I-PPS-A | |
Bore | 25mm | |
Stroke | 80mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-80-I-PPS-A | ||
Bore 25mm | ||
Stroke 80mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for exceptional performance in various industrial applications. Designed to operate efficiently with a piston diameter of 25 mm and a stroke length of 80 mm, it provides reliable motion control. This model features self-adjusting pneumatic end-position cushioning, ensuring smooth and precise operations while conforming to the ISO 21287 standard. The dual functionality allows for adaptable positioning, making it suitable for diverse mounting needs, enhancing productivity across multiple environments.
Pneumatic connection options accommodate versatility in installations
Self-adjusting cushioning enhances operation longevity and reduces wear
Designed for both lubricated and non-lubricated operations offering flexibility in usage
High-alloy steel piston rod ensures durability against wear and tear
The cylinder barrel features smooth anodization for efficient airflow
Corrosion resistance class 2 provides reliable performance in moderate environments
Complies with cleanroom standards ideal for sensitive operations
Lightweight design at 379 g facilitates easier handling and installation
Self-adjusting cushioning enhances operation longevity and reduces wear
Designed for both lubricated and non-lubricated operations offering flexibility in usage
High-alloy steel piston rod ensures durability against wear and tear
The cylinder barrel features smooth anodization for efficient airflow
Corrosion resistance class 2 provides reliable performance in moderate environments
Complies with cleanroom standards ideal for sensitive operations
Lightweight design at 379 g facilitates easier handling and installation