Festo Pneumatic Compact Cylinder - ADN-40-70-I-P-A, 40mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-822
- Mfr. Part No.:
- ADN-40-70-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£101.24
(exc. VAT)
£121.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £101.24 |
*price indicative
- RS Stock No.:
- 344-822
- Mfr. Part No.:
- ADN-40-70-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-40-70-I-P-A | |
Action | Double | |
Stroke | 70mm | |
Bore | 40mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-40-70-I-P-A | ||
Action Double | ||
Stroke 70mm | ||
Bore 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed for maximum efficiency and reliability in various industrial applications. Constructed with a robust anodized aluminum alloy, this cylinder combines lightweight design with exceptional force output, making it perfect for demanding environments. It operates seamlessly with double-acting functionality, ensuring a smooth and controlled motion. Furthermore, the unit adheres to international standards, providing reassurance in its compatibility across numerous applications. This innovative product is particularly effective in energy-efficient systems, demonstrating a range of benefits that optimize both performance and durability.
Elastic cushioning rings/plates enhance shock absorption
Optional mounting position allows for flexible installations
Female thread at the piston-rod end supports versatile connections
Proximity switch compatibility enables easy position detection
Lubricated operation option ensures extended service life
Constructed with RoHS-compliant materials for eco-friendliness
Corrosion resistance class CRC 2 helps maintain integrity in challenging environments
Optional mounting position allows for flexible installations
Female thread at the piston-rod end supports versatile connections
Proximity switch compatibility enables easy position detection
Lubricated operation option ensures extended service life
Constructed with RoHS-compliant materials for eco-friendliness
Corrosion resistance class CRC 2 helps maintain integrity in challenging environments