Festo Pneumatic Compact Cylinder - ADN-12-35-A-P-A, 12mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-815
- Mfr. Part No.:
- ADN-12-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£46.17
(exc. VAT)
£55.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.17 |
*price indicative
- RS Stock No.:
- 344-815
- Mfr. Part No.:
- ADN-12-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-12-35-A-P-A | |
Action | Double | |
Bore | 12mm | |
Stroke | 35mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-12-35-A-P-A | ||
Action Double | ||
Bore 12mm | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed to enhance precision and efficiency in various pneumatic applications. With a stroke length of 35 mm and a piston diameter of 12 mm, it provides robust performance while adhering to ISO standards for reliability. The ADN series stands out with its double-acting mode of operation, ensuring dynamic movement and responsive control. Featuring elastic cushioning at both ends, this cylinder effectively absorbs shocks while providing consistent operation under varying conditions. Its adaptive mounting options and corrosion-resistant construction make it suitable for a range of environments, ensuring longevity and dependability in demanding operations.
Utilizes elastic cushioning rings/plates for smooth operation
Available in multiple mounting positions to suit various setups
Incorporates male-threaded piston rod for secure connectivity
Compatible with proximity switches for precise position detection
Achieves efficient power output with a theoretical force of 68 N
Designed for lubricated operations to facilitate maintenance
RoHS compliant which ensuring safety and environmental responsibility
Manufactured from high-quality materials for enhanced durability
Available in multiple mounting positions to suit various setups
Incorporates male-threaded piston rod for secure connectivity
Compatible with proximity switches for precise position detection
Achieves efficient power output with a theoretical force of 68 N
Designed for lubricated operations to facilitate maintenance
RoHS compliant which ensuring safety and environmental responsibility
Manufactured from high-quality materials for enhanced durability