Festo Pneumatic Compact Cylinder - ADN-S-16-10-A-P-A-F1A, 16mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£52.73

(exc. VAT)

£63.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.73

*price indicative

RS Stock No.:
344-792
Mfr. Part No.:
ADN-S-16-10-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-10-A-P-A-F1A

Action

Double

Bore

16mm

Stroke

10mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder, designed for precision and versatility, delivers efficient double-acting operation in confined spaces. Engineered with elastic cushioning rings at both ends, it ensures smooth performance, making it ideal for a variety of industrial applications. Its robust anodyzed aluminum alloy construction guarantees durability, while the high-alloy stainless steel piston rod enhances its reliability under dynamic conditions. The cylinder supports a broad ambient temperature range, and compliance with cleanroom standards makes it suitable for sensitive environments.

Double-acting operation enables efficient movement in both directions
Elastic cushioning reduces impact prolonging service life
Compact design allows integration into tight spaces
Anodized aluminum alloy resists corrosion and wear
High-alloy stainless steel piston rod ensures robustness
Proximity switch compatibility allows for easy position detection
RoHS-compliant materials support sustainable practices