Festo Pneumatic Compact Cylinder - ADN-S-25-10-A-P-A-F1A, 25mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-431
- Mfr. Part No.:
- ADN-S-25-10-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£64.23
(exc. VAT)
£77.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £64.23 |
*price indicative
- RS Stock No.:
- 344-431
- Mfr. Part No.:
- ADN-S-25-10-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-25-10-A-P-A-F1A | |
Bore | 25mm | |
Action | Double | |
Stroke | 10mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-10-A-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder offers a perfect blend of efficiency and versatility, designed specifically for precision applications. With its robust double-acting mechanism and adaptable mounting options, it excels in environments that demand reliability and performance. The integration of advanced cushioning technology at both ends ensures smooth operation while protecting the equipment from wear. This product is not only ideal for assembly lines but is also tailored for industries requiring specialized quality, such as lithium-ion battery manufacturing. Compliant with stringent ISO standards, this cylinder performs exceptionally well under various operating conditions, promising durability and low maintenance.
Designed for a wide ambient temperature range for diverse environmental conditions
Includes a high alloy stainless steel piston rod which ensuring enhanced strength and longevity
Offers flexible mounting with options for through-hole or female thread configurations
Utilizes an elastic cushioning system to minimize impact and improve efficiency
Features RoHS-compliance to meet modern environmental standards
Includes a high alloy stainless steel piston rod which ensuring enhanced strength and longevity
Offers flexible mounting with options for through-hole or female thread configurations
Utilizes an elastic cushioning system to minimize impact and improve efficiency
Features RoHS-compliance to meet modern environmental standards