Festo Pneumatic Compact Cylinder - CRDSNU-20-15-P-A, 20mm Bore, 15mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£122.36

(exc. VAT)

£146.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.36

*price indicative

RS Stock No.:
344-352
Mfr. Part No.:
CRDSNU-20-15-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-20-15-P-A

Stroke

15mm

Action

Double

Bore

20mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo standards-based cylinder is engineered for precision and reliability, making it an essential component for various applications. This double-acting cylinder offers remarkable performance with a stroke length of 15 mm and a piston diameter of 20 mm. Designed to meet ISO standards, it excels under varying operating conditions, ensuring consistent results. The innovative design combines robust materials, such as high-alloy stainless steel, with intelligent features like optional proximity switch position detection. Whether in industrial automation or packaging systems, this cylinder is versatile enough to suit diverse environments while maintaining high efficiency and safety standards.

Elastic cushioning rings at both ends enhance operational smoothness
Optional mounting positions provide flexibility in installation
Designed to comply with stringent ISO standards which ensuring quality
Proximity switch compatibility offers advanced position detection
Corrosion resistance class of CRC 3 ensures longevity in challenging environments
LABS conformity guarantees safe use in sensitive applications
Operating medium compatibility with lubricated or non-lubricated air
Cleanroom class rating supports applications in sterile settings