Festo Pneumatic Compact Cylinder - ADN-S-20-5-A-P-A-F1A, 20mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-317
- Mfr. Part No.:
- ADN-S-20-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£55.69
(exc. VAT)
£66.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.69 |
*price indicative
- RS Stock No.:
- 344-317
- Mfr. Part No.:
- ADN-S-20-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-20-5-A-P-A-F1A | |
Stroke | 5mm | |
Action | Double | |
Bore | 20mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-5-A-P-A-F1A | ||
Stroke 5mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is designed for precision and efficiency, catering to a range of industrial applications with its robust build and advanced features. With its double-acting mechanism and a piston diameter of 20 mm, it excels in environments where reliable performance is critical. The aluminum alloy construction ensures a lightweight yet durable design, while the elastic cushioning at both ends provides a smooth and controlled operation. Suitable for cleanroom environments, this cylinder meets stringent regulations for the production of lithium-ion batteries, making it a versatile choice for modern manufacturing needs.
Double-acting operation enhances productivity
Piston rod with male thread allows for easy integration
Elastic cushioning ensures minimal impact and noise during operation
Robust design accommodates various mounting positions
Proximity switch position detection for enhanced control
Corrosion resistance class 2 suits moderate environments
Piston rod with male thread allows for easy integration
Elastic cushioning ensures minimal impact and noise during operation
Robust design accommodates various mounting positions
Proximity switch position detection for enhanced control
Corrosion resistance class 2 suits moderate environments