Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A, 20mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-314
- Mfr. Part No.:
- ADN-S-20-40-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£61.34
(exc. VAT)
£73.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £61.34 |
*price indicative
- RS Stock No.:
- 344-314
- Mfr. Part No.:
- ADN-S-20-40-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-20-40-A-P-A-F1A | |
Stroke | 40mm | |
Action | Double | |
Bore | 20mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-40-A-P-A-F1A | ||
Stroke 40mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder redefines efficiency, combining a lightweight design with robust performance. Ideal for applications requiring precise actuation, it features a double-acting mechanism, ensuring reliable operation under various conditions. The cylinder is specifically designed to meet the demands of production facilities in the lithium-ion battery sector. With its superior construction, including anodized aluminum and high-alloy stainless steel components, this cylinder promises durability and reliability. The ability to operate under an ambient temperature range of 0 °C to 60 °C further enhances its versatility, making it suitable for diverse manufacturing environments. Additionally, it boasts compliance with rigorous industry standards, including lab cleanliness and material safety requirements, making it an excellent choice for advanced production processes.
Elastic cushioning rings and plates ensure smooth operation and reduced impact
The male thread piston-rod end facilitates easy integration into various systems
Position detection is made simple with compatibility for proximity switches
Designed with optional mounting positions to enhance installation flexibility
Low weight and additional moving mass per stroke cater to specific application requirements
RoHS compliance guarantees safe usage across multiple sectors
Corrosion resistance class 2 safeguards against moderate corrosion stress
The pneumatic connection is conveniently sized at M5 for standard systems
The male thread piston-rod end facilitates easy integration into various systems
Position detection is made simple with compatibility for proximity switches
Designed with optional mounting positions to enhance installation flexibility
Low weight and additional moving mass per stroke cater to specific application requirements
RoHS compliance guarantees safe usage across multiple sectors
Corrosion resistance class 2 safeguards against moderate corrosion stress
The pneumatic connection is conveniently sized at M5 for standard systems