Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-F1A, 10mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£38.64

(exc. VAT)

£46.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.64

*price indicative

RS Stock No.:
344-299
Mfr. Part No.:
ADN-S-10-5-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-10-5-A-F1A

Action

Double

Bore

10mm

Stroke

5mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo compact cylinder is engineered for precision and reliability in various pneumatic applications. Designed to operate efficiently under varying conditions, it boasts a double-acting mechanism for enhanced versatility. With its lightweight construction and robust build quality, this cylinder is perfect for use in settings demanding stringent specifications and reliability, such as battery manufacturing environments. The innovative design incorporates features aimed at ensuring optimal performance while being compliant with industry standards, making it a dependable choice for engineers seeking an efficient solution.

Stroke length of 5 mm ensures precise movement control
Employs a male thread on the piston-rod end for easy attachment
Cushioning functionality allows for gentle stops to prevent damage
Realized in an anodized aluminum alloy for durability against wear
NBR and TPE-U(PU) dynamic seals optimize sealing performance
Designed to operate within a broad ambient temperature range