Festo Pneumatic Compact Cylinder - ADN-32-35-A-P-A, 32mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-286
- Mfr. Part No.:
- ADN-32-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£68.06
(exc. VAT)
£81.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £68.06 |
*price indicative
- RS Stock No.:
- 344-286
- Mfr. Part No.:
- ADN-32-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-32-35-A-P-A | |
Bore | 32mm | |
Stroke | 35mm | |
Action | Double | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-32-35-A-P-A | ||
Bore 32mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for precision and reliability, ideal for a range of automation tasks. With a stroke of 35 mm and a piston diameter of 32 mm, this double-acting unit provides efficient motion control in confined spaces. Its robust construction features an anodized aluminum body that ensures resilience against corrosion, making it suitable for various operational environments. Additionally, the unit is designed for easy installation with multiple mounting options and can accommodate a pneumatic connection of G1/8, ensuring seamless integration into your systems. This cylinder not only meets international standards but also delivers superior performance, making it an exceptional choice for your automation needs.
Flexible mounting options enhance versatility during installation
Elastic cushioning rings and plates provide smooth operation and reduced wear
Male thread on the piston rod ensures compatibility with various attachments
Proximity switch facilitates accurate position detection
Lubricated operation extends product lifespan and improves efficiency
High-alloy steel piston rod enhances structural integrity
RoHS compliance guarantees safe materials for various applications
Elastic cushioning rings and plates provide smooth operation and reduced wear
Male thread on the piston rod ensures compatibility with various attachments
Proximity switch facilitates accurate position detection
Lubricated operation extends product lifespan and improves efficiency
High-alloy steel piston rod enhances structural integrity
RoHS compliance guarantees safe materials for various applications