Festo Pneumatic Compact Cylinder - ADN-25-80-A-PPS-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-285
- Mfr. Part No.:
- ADN-25-80-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£78.60
(exc. VAT)
£94.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.60 |
*price indicative
- RS Stock No.:
- 344-285
- Mfr. Part No.:
- ADN-25-80-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-25-80-A-PPS-A | |
Bore | 25mm | |
Action | Double | |
Stroke | 80mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-25-80-A-PPS-A | ||
Bore 25mm | ||
Action Double | ||
Stroke 80mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is expertly engineered for precision and reliability in various industrial applications. With a sturdy construction and sophisticated cushioning system, it delivers controlled movements while adhering to international standards. Suitable for environments where space is at a premium, this design ensures optimal performance without sacrificing robustness. Its compatibility with proximity switches enables easy position detection, enhancing automation capabilities. Whether you require a reliable actuation solution for dynamic systems or need efficient cylinder operation for manufacturing processes, this model stands out as a reliable choice, offering both efficiency and effectiveness.
Constructed with anodized aluminum for enhanced durability
Features self-adjusting pneumatic cushioning for smooth operation
Operates efficiently across a wide temperature range
Has a lightweight design without compromising strength
Configured for multiple mounting options allowing flexible installation
Features self-adjusting pneumatic cushioning for smooth operation
Operates efficiently across a wide temperature range
Has a lightweight design without compromising strength
Configured for multiple mounting options allowing flexible installation