Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-257
- Mfr. Part No.:
- DFST-80-40-L-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£778.93
(exc. VAT)
£934.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £778.93 |
*price indicative
- RS Stock No.:
- 344-257
- Mfr. Part No.:
- DFST-80-40-L-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-80-40-L-Y4-A-S-G2 | |
Bore | 80mm | |
Action | Double | |
Stroke | 40mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-80-40-L-Y4-A-S-G2 | ||
Bore 80mm | ||
Action Double | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is a robust solution specifically engineered for dynamic applications requiring precise control and dependable operation. With its double-acting mechanism, this device ensures enhanced performance, perfect for tackling diverse automation challenges. Featuring a strikingly versatile design, the product incorporates a toggle lever piston rod, allowing for exceptional adaptability in various mounting positions. Manufactured with high-quality materials, it offers resilience against corrosion, making it ideal for demanding environments. The integrated adjustable cushioning system ensures minimal impact and enhanced longevity, while the facility for position detection through proximity switches further augments its efficiency. This product stands testament to superior engineering, ensuring your operations run seamlessly and effectively in conjunction with industry standards.
Offers dual functionality with a double-acting design
Incorporates an adjustable shock absorber for optimal cushioning
Allows for mounting in a vertical position for flexibility
Equipped with proximity switches for precise position detection
Constructed from high-quality materials for durability and reliability
Features a guide rod for improved protection against torque
Incorporates an adjustable shock absorber for optimal cushioning
Allows for mounting in a vertical position for flexibility
Equipped with proximity switches for precise position detection
Constructed from high-quality materials for durability and reliability
Features a guide rod for improved protection against torque