Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-255
- Mfr. Part No.:
- DFST-80-40-D-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£759.60
(exc. VAT)
£911.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £759.60 |
*price indicative
- RS Stock No.:
- 344-255
- Mfr. Part No.:
- DFST-80-40-D-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-80-40-D-Y4-A-G2 | |
Action | Double | |
Stroke | 40mm | |
Bore | 80mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-80-40-D-Y4-A-G2 | ||
Action Double | ||
Stroke 40mm | ||
Bore 80mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder offers exceptional precision and reliable performance in various operational environments. Designed for double-acting modes, it features a robust piston rod complemented by a toggle lever mechanism. This ensures smooth operation, particularly in vertical mounting positions. With adjustable cushioning and an ambient temperature tolerance ranging from 5 °C to 60 °C, the product demonstrates resilience in both standard and challenging conditions. The innovative design allows for compatibility with inductive sensors for effective position detection, while its materials ensure compliance with RoHS standards. This cylinder is not only user-friendly but also engineered for efficiency, making it an ideal solution for your automation needs.
Double-acting operation enhances efficiency and responsiveness
Elastic cushioning at both ends reduces impact and wear
Inductive sensors facilitate accurate position tracking
Die-cast aluminum construction ensures durability and lightweight design
Corrosion resistance class 1 promotes longevity in adverse conditions
Pneumatic connection G1/8 enables easy integration into existing systems
Elastic cushioning at both ends reduces impact and wear
Inductive sensors facilitate accurate position tracking
Die-cast aluminum construction ensures durability and lightweight design
Corrosion resistance class 1 promotes longevity in adverse conditions
Pneumatic connection G1/8 enables easy integration into existing systems