Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-253
- Mfr. Part No.:
- DFST-63-30-L-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£630.70
(exc. VAT)
£756.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £630.70 |
*price indicative
- RS Stock No.:
- 344-253
- Mfr. Part No.:
- DFST-63-30-L-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-63-30-L-Y4-A-G2 | |
Bore | 63mm | |
Stroke | 30mm | |
Action | Double | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-L-Y4-A-G2 | ||
Bore 63mm | ||
Stroke 30mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is designed for enhanced control and reliability in pneumatic applications. With its robust construction and versatile functionality, this advanced cylinder ensures precise piston movement and effective cushioning for various operational demands. Its double-acting mode offers dynamic performance, while the inclusion of adjustable cushioning features makes it suitable for both delicate and high-impact applications. Engineered for compliance with stringent safety and quality standards, this cylinder stands out in performance even in challenging environments.
Employs elastic cushioning rings at both ends for controlled stops
Incorporates adjustable shock absorbers for tailored performance
Utilizes a toggle lever system for efficient position detection
Constructed from RoHS-compliant materials ensuring environmental safety
Capable of operating within a wide pressure range for versatile applications
Incorporates adjustable shock absorbers for tailored performance
Utilizes a toggle lever system for efficient position detection
Constructed from RoHS-compliant materials ensuring environmental safety
Capable of operating within a wide pressure range for versatile applications