Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-S-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£438.56

(exc. VAT)

£526.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.56

*price indicative

RS Stock No.:
344-250
Mfr. Part No.:
DFST-50-30-DL-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-50-30-DL-Y4-A-S-G2

Bore

50mm

Stroke

30mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo stopper cylinder embodies precision engineering, delivering reliable performance in various industrial applications. Designed to operate efficiently within a range of pressures and temperatures, it provides robust functionality with its double-acting mechanism. The unique piston rod equipped with a toggle lever ensures enhanced control, making it ideal for complex automation tasks. With features like adjustable cushioning and proximity switch position detection, this cylinder stands out for its capability to handle rigorous operational demands while maintaining accuracy.

Elastic cushioning rings and adjustable shock absorber enhance safety during operation
Vertical mounting position optimizes space in compact installations
Proximity switch facilitates non-contact position detection for improved operational efficiency
Constructed from corrosion-resistant materials which ensuring durability in various environments
RoHS-compliant materials support environmentally friendly industrial practices
Weighing only 1900 g it is lightweight yet robust for demanding applications