Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-249
- Mfr. Part No.:
- DFST-32-20-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£324.67
(exc. VAT)
£389.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £324.67 |
*price indicative
- RS Stock No.:
- 344-249
- Mfr. Part No.:
- DFST-32-20-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-32-20-Y4-A-G2 | |
Action | Double | |
Bore | 32mm | |
Stroke | 20mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-Y4-A-G2 | ||
Action Double | ||
Bore 32mm | ||
Stroke 20mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo innovative stopper cylinder is designed to offer exceptional performance in various applications. With a robust double-acting mechanism, it excels in environments requiring precision and reliability. Engineered for vertical mounting, it integrates seamlessly into your systems, ensuring optimal functionality. The flexible cushioning feature enhances operational safety while minimizing wear and tear, making it an ideal choice for demanding tasks. Its advanced proximity switch position detection enables real-time monitoring, ensuring accuracy in operation. Tailored for use with compressed air, this cylinder meets modern standards with RoHS compliance, ensuring that it aligns with environmental best practices. Whether you need dependable automation in manufacturing or reliable motion control in assembly lines, this stopper cylinder proves to be a superior solution.
Double-acting design offers powerful and versatile operation
Vertical mounting capability ensures efficient integration into existing systems
Elastic cushioning rings provide enhanced protection against sudden impacts
Advanced position detection via proximity switches allows for precise control
RoHS-compliant materials ensure minimal environmental impact
High-alloy stainless steel construction guarantees durability and longevity
Vertical mounting capability ensures efficient integration into existing systems
Elastic cushioning rings provide enhanced protection against sudden impacts
Advanced position detection via proximity switches allows for precise control
RoHS-compliant materials ensure minimal environmental impact
High-alloy stainless steel construction guarantees durability and longevity